Phoenix Contact Distribution Block, 6 Way, 450V, 24A, Black, Yellow

Subtotal (1 pack of 10 units)*

£20.51

(exc. VAT)

£24.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.051£20.51

*price indicative

RS Stock No.:
207-2980
Distrelec Article No.:
304-29-354
Mfr. Part No.:
3273272
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

6

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Termination Type - Load Side

Push-in

Wire Size - Load Side

12 AWG

Termination Type - Line Side

Push-in

Wire Size - Line Side

12 AWG

Minimum Operating Temperature

-60°C

Colour

Black, Yellow

Maximum Operating Temperature

105°C

Standards/Approvals

No

Height

30.9mm

Length

28.6mm

Width

28.6mm

Series

PTFIX

COO (Country of Origin):
PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 450 volts and nominal current if 24 A. The blocks can be bridged with one another via the conductor shaft.

0.14mm² to 4mm² cross section

26 to 12AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy