Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Brown

Subtotal (1 pack of 10 units)*

£33.46

(exc. VAT)

£40.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 11 May 2026
  • Plus 20 unit(s) shipping from 11 May 2026
  • Plus 120 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.346£33.46

*price indicative

RS Stock No.:
207-2964
Distrelec Article No.:
304-29-348
Mfr. Part No.:
3273200
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Wire Size - Load Side

12 AWG

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Wire Size - Line Side

12 AWG

Minimum Operating Temperature

-60°C

Colour

Brown

Series

PTFIX

Width

28.6mm

Maximum Operating Temperature

105°C

Length

28.6mm

Height

30.9mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 690 volts and nominal current if 24 A. The blocks can be bridged with one another via the conductor shaft.

0.14mm² to 4mm² cross section

26 to 12AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links