Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Green
- RS Stock No.:
- 207-2963
- Distrelec Article No.:
- 304-32-405
- Mfr. Part No.:
- 3273178
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£53.112
(exc. VAT)
£63.736
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £6.639 | £53.11 |
*price indicative
- RS Stock No.:
- 207-2963
- Distrelec Article No.:
- 304-32-405
- Mfr. Part No.:
- 3273178
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 12 AWG | |
| Wire Size - Line Side | 12 AWG | |
| Colour | Green | |
| Length | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Width | 28.6mm | |
| Height | 30.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 12 AWG | ||
Wire Size - Line Side 12 AWG | ||
Colour Green | ||
Length 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
Width 28.6mm | ||
Height 30.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 690 volts and nominal current if 24 A. The blocks can be bridged with one another via the conductor shaft.
0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 450 V Green
