Phoenix Contact Distribution Block, 13 Way, 690V, 24A, Black

Subtotal (1 pack of 8 units)*

£42.464

(exc. VAT)

£50.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +£5.308£42.46

*price indicative

RS Stock No.:
207-2944
Distrelec Article No.:
304-32-393
Mfr. Part No.:
3273102
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

13

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Termination Type - Load Side

Push-in

Wire Size - Load Side

12 AWG

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

12 AWG

Colour

Black

Height

30.9mm

Width

28.6mm

Series

PTFIX

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

28.6mm

COO (Country of Origin):
PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 690 volts and nominal current if 24 A. The blocks can be bridged with one another via the conductor shaft.

0.14mm² to 4mm² cross section

26 to 12AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links