Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Blue

Subtotal (1 pack of 8 units)*

£53.112

(exc. VAT)

£63.736

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +£6.639£53.11

*price indicative

RS Stock No.:
207-2935
Distrelec Article No.:
304-39-760
Mfr. Part No.:
3273046
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

18

Voltage

690 V

Current

24 A

Colour

Blue

Height

30.9 mm

Housing Material

Polyamide

IP Rating

IP20

Length

28.6 mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-60 °C

Series

PTFIX

Standards/Approvals

No

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Width

28.6 mm

Wire Size - Line Side

18 AWG

Wire Size - Load Side

18 AWG

COO (Country of Origin):
PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 690 volts and nominal current if 24 A. The blocks can be bridged with one another via the conductor shaft.

0.14mm² to 4mm² cross section

26 to 12AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy