Phoenix Contact Distribution Block, 6 Way, 500V, 17.5A, Blue

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£51.94

(exc. VAT)

£62.33

(inc. VAT)

RS Stock No.:
207-2862
Distrelec Article No.:
304-32-336
Mfr. Part No.:
3002919
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

6

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Connections Per Pole - Load Side

12

Wire Size - Load Side

14 AWG

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

12

Termination Type - Line Side

Push-in

Colour

Blue

Length

21.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

24.9mm

Series

PTFIX

Height

17.7mm

COO (Country of Origin):
PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 500 volts and nominal current if 17 A. The blocks can be bridged with one another via the conductor shaft.

0.14mm² to 2.5mm² cross section

26 to 14AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy