Phoenix Contact Distribution Block, 12 Way, 450V, 17.5A, Black
- RS Stock No.:
- 207-2857
- Distrelec Article No.:
- 304-29-330
- Mfr. Part No.:
- 3002782
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£73.08
(exc. VAT)
£87.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 180 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £3.654 | £73.08 |
*price indicative
- RS Stock No.:
- 207-2857
- Distrelec Article No.:
- 304-29-330
- Mfr. Part No.:
- 3002782
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Load Side | 12 | |
| Wire Size - Line Side | 14 AWG | |
| Connections Per Pole - Line Side | 12 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Colour | Black | |
| Width | 24.9mm | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 21.6mm | |
| Height | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Load Side 12 | ||
Wire Size - Line Side 14 AWG | ||
Connections Per Pole - Line Side 12 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Colour Black | ||
Width 24.9mm | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 21.6mm | ||
Height 17.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 450 volts and nominal current if 17.5 A. The blocks can be bridged with one another via the conductor shaft.
0.14mm² to 2.5mm² cross section
26 to 14AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Black, Yellow
- Phoenix Contact Distribution Block 500 V Black
- Phoenix Contact Distribution Block 500 V Black, Yellow
- Phoenix Contact Distribution Block 450 V Red
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V Pink
