Phoenix Contact PTFIX Series Distribution Block, 2-Way, 17.5A
- RS Stock No.:
- 207-2812
- Distrelec Article No.:
- 304-29-300
- Mfr. Part No.:
- 1045923
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£31.00
(exc. VAT)
£37.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,700 unit(s) ready to ship
- Plus 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.62 | £31.00 |
*price indicative
- RS Stock No.:
- 207-2812
- Distrelec Article No.:
- 304-29-300
- Mfr. Part No.:
- 1045923
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 2 | |
| Current | 17.5A | |
| Voltage | 450V | |
| Series | PTFIX | |
| Colour | Grey | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 2 | ||
Current 17.5A | ||
Voltage 450V | ||
Series PTFIX | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Phoenix Contact Distribution Block, Polyamide, 14AWG - PTFIX 2X1,5 GY - 1045923
Manage the power supply to your electronic devices using this distribution Block from Phoenix Contact. It supplies and regulates electric current from a power source to multiple connected devices. As it links to the main power source with only a single input wire, there's no need to run several individual wires from your devices, keeping your setup neat and tangle-free.
In the event of a short circuit or current surge, the unit offers isolation protection, shielding the entire system from electric hazards. A nominal current rating of 17.5A means you can safely use it with your high-power equipment. Integrated finger and back-of-hand protection let you handle it without the risk of electric shock. You can mount this Block by simply snapping it onto a DIN rail without the need for specialist tools.
Features & Benefits
• Bending test rotation speed of 10rpm for flexible setup
• UL 94 V0 flammability rating means it stops burning in 10 seconds in the event of a fire
• Push-in termination design enables hassle-free conductor connection
• Built-in shock resistance to withstand demanding operations
• Polyamide housing has thermal resistance to prevent overheating
