Phoenix Contact Distribution Block, 6 Way, 800V, 32A, Green

Subtotal (1 pack of 10 units)*

£32.29

(exc. VAT)

£38.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.229£32.29

*price indicative

RS Stock No.:
201-6462
Mfr. Part No.:
3273666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

800V

Connections Per Pole - Load Side

6

Wire Size - Load Side

24 to 10 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Connections Per Pole - Line Side

6

Wire Size - Line Side

24 to 10 AWG

Termination Type - Line Side

Push-in

Colour

Green

Series

PTFIX

Maximum Operating Temperature

105°C

Width

28.6mm

Length

28.6mm

Standards/Approvals

No

Height

22.7mm

COO (Country of Origin):
PL
The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links