Phoenix Contact PTFIX Series Distribution Block, 32-Way, 17.5A

Subtotal (1 pack of 10 units)*

£166.45

(exc. VAT)

£199.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£16.645£166.45

*price indicative

RS Stock No.:
201-6432
Mfr. Part No.:
3270142
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

32

Current

17.5A

Voltage

250V

Series

PTFIX

Colour

Grey

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
PL

Phoenix Contact Distribution block, Polyamide Housing Material, 2.5mm² Cable CSA - 3270142


This distribution Block facilitates efficient electrical distribution in various industrial applications. Its Compact design supports 32 connections, allowing for flexible and reliable wiring in limited spaces. The push-in termination method promotes easy, tool-free installation, making it suitable for automation, electronics, and mechanical sectors.

Features & Benefits


• High current rating of 17.5A enables effective power distribution

• Push-in termination simplifies wiring, Ideal for tight spaces

• Constructed from Durable polyamide for extended longevity

• IP20 rated connectors ensure safety for indoor applications

Applications


• Used for distributing electrical potentials in automation systems

• Commonly utilised in control cabinets to enhance wiring efficiency

• Employed in electronic devices where Compact solutions are required

• Suitable for integration in mechanical systems demanding efficient connectivity

• Ideal for projects that require high-density wiring solutions

What types of wires can be used with this block?


It is compatible with wire sizes from 26AWG to 14AWG, providing flexibility for various applications.

What is the maximum operating temperature for safe use?


This component operates safely within a temperature range of -60°C to +105°C, ensuring operational reliability across different environmental conditions.

Can it handle multiple voltage inputs?


While it supports a nominal voltage of 250V, it is important to ensure that the total current from all connected conductors does not exceed the maximum ratings specified.

Is there any specific maintenance requirement for this product?


Regular inspections for secure connections and potential wear are recommended to ensure optimal performance; however, no extensive maintenance is typically necessary.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy