Phoenix Contact Distribution Block, 1 Way, 25V, 1A, Grey

Subtotal (1 unit)*

£52.45

(exc. VAT)

£62.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.45

*price indicative

RS Stock No.:
201-6383
Mfr. Part No.:
2322326
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

1

Current

1A

Housing Material

Polyamide

IP Rating

IP20

Voltage

25V

Connections Per Pole - Load Side

1

Minimum Operating Temperature

-20°C

Termination Type - Load Side

Push-in

Wire Size - Line Side

12 AWG

Connections Per Pole - Line Side

1

Termination Type - Line Side

Screw

Colour

Grey

Length

45.1mm

Maximum Operating Temperature

50°C

Standards/Approvals

No

Width

44.9mm

Series

VIP

Height

65.5mm

COO (Country of Origin):
US
The Phoenix VARIOFACE module has new compact housing designs have passive module with the screw connection method and high density D-Sub miniature male connector are available with 15 position .

Ambient temperature is -20 °C to 50 °C

Its width is 44.9 mm

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links