Phoenix Contact Distribution Block, 6 Way, 690V, 24A, Red
- RS Stock No.:
- 201-5951
- Mfr. Part No.:
- 3274104
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£27.00
(exc. VAT)
£32.40
(inc. VAT)
- RS Stock No.:
- 201-5951
- Mfr. Part No.:
- 3274104
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Connections Per Pole - Load Side | 6 | |
| Wire Size - Load Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 6 | |
| Wire Size - Line Side | 12 AWG | |
| Termination Type - Line Side | Push-in | |
| Colour | Red | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Height | 22.7mm | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Connections Per Pole - Load Side 6 | ||
Wire Size - Load Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 6 | ||
Wire Size - Line Side 12 AWG | ||
Termination Type - Line Side Push-in | ||
Colour Red | ||
Width 28.6mm | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Height 22.7mm | ||
Length 28.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 6 way of connection and its width is 16mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V White
- Phoenix Contact Distribution Block 690V Blue

