Phoenix Contact Distribution Block, 6 Way, 690V, 24A, Blue
- RS Stock No.:
- 201-5950
- Mfr. Part No.:
- 3274102
- Brand:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£27.00
(exc. VAT)
£32.40
(inc. VAT)
- RS Stock No.:
- 201-5950
- Mfr. Part No.:
- 3274102
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Connections Per Pole - Load Side | 6 | |
| Connections Per Pole - Line Side | 6 | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Load Side | 12 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Line Side | 12 AWG | |
| Colour | Blue | |
| Length | 28.6mm | |
| Height | 22.7mm | |
| Series | PTFIX | |
| Width | 28.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Connections Per Pole - Load Side 6 | ||
Connections Per Pole - Line Side 6 | ||
Termination Type - Line Side Push-in | ||
Wire Size - Load Side 12 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Wire Size - Line Side 12 AWG | ||
Colour Blue | ||
Length 28.6mm | ||
Height 22.7mm | ||
Series PTFIX | ||
Width 28.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- PL

