Phoenix Contact Distribution Block, 11 Way, 1kV, 105A, Black, Yellow

Subtotal (1 pack of 20 units)*

£445.82

(exc. VAT)

£534.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£22.291£445.82

*price indicative

RS Stock No.:
201-5871
Mfr. Part No.:
3214082
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

11

Voltage

1 kV

Current

105 A

Colour

Black, Yellow

Connections Per Pole - Line Side

11

Connections Per Pole - Load Side

11

Height

56.3 mm

Housing Material

Polyamide

IP Rating

IP20

Length

110.4 mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-60 °C

Series

PTU

Standards/Approvals

No

Termination Type - Line Side

Screw

Termination Type - Load Side

Push-in

Width

16.3 mm

Wire Size - Line Side

16 to 1/0 AWG

Wire Size - Load Side

16 AWG

The Phoenix potential collective terminal ideal for use in building installation and machine building applications. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.

Compact design

Time saving

Degree of pollution 2

Overvoltage category III

Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy