Phoenix Contact Distribution Block, 12 Way, 450V, 32A, Blue
- RS Stock No.:
- 201-5856
- Mfr. Part No.:
- 3273814
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£42.344
(exc. VAT)
£50.816
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £5.293 | £42.34 |
*price indicative
- RS Stock No.:
- 201-5856
- Mfr. Part No.:
- 3273814
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Connections Per Pole - Load Side | 12 | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 12 | |
| Colour | Blue | |
| Width | 28.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Height | 22.7mm | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Wire Size - Line Side 24 to 10 AWG | ||
Connections Per Pole - Load Side 12 | ||
Wire Size - Load Side 24 to 10 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 12 | ||
Colour Blue | ||
Width 28.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
Height 22.7mm | ||
Series PTFIX | ||
- COO (Country of Origin):
- PL
The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Pink
- Phoenix Contact Distribution Block 450 V Yellow
- Phoenix Contact Distribution Block 450 V Violet
