Phoenix Contact Distribution Block, 6 Way, 630V, 32A, Grey
- RS Stock No.:
- 201-5854
- Distrelec Article No.:
- 304-32-429
- Mfr. Part No.:
- 3273790
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£42.37
(exc. VAT)
£50.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.237 | £42.37 |
*price indicative
- RS Stock No.:
- 201-5854
- Distrelec Article No.:
- 304-32-429
- Mfr. Part No.:
- 3273790
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 630V | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Load Side | 6 | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Connections Per Pole - Line Side | 6 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Length | 28.6mm | |
| Height | 22.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 630V | ||
Wire Size - Load Side 24 to 10 AWG | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Load Side 6 | ||
Wire Size - Line Side 24 to 10 AWG | ||
Connections Per Pole - Line Side 6 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Colour Grey | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Width 28.6mm | ||
Series PTFIX | ||
Length 28.6mm | ||
Height 22.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix 630V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 630 V Black
- Phoenix Contact Distribution Block 630 V White
- Phoenix Contact Distribution Block 630 V Green
- Phoenix Contact Distribution Block 630 V Blue
- Phoenix Contact Distribution Block 630 V Orange
- Phoenix Contact Distribution Block 630 V Violet
- Phoenix Contact Distribution Block 630 V Brown
- Phoenix Contact Distribution Block 630 V Red
