Phoenix Contact Distribution Block, 7 Way, 450V, 17.5A, White

Subtotal (1 pack of 20 units)*

£46.58

(exc. VAT)

£55.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£2.329£46.58

*price indicative

RS Stock No.:
201-5707
Mfr. Part No.:
1047473
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Termination Type - Load Side

Push-in

Wire Size - Load Side

14 AWG

Connections Per Pole - Load Side

7

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

7

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Colour

White

Maximum Operating Temperature

105°C

Series

PTFIX

Standards/Approvals

No

Width

43.9mm

Length

21.6mm

Height

18.7mm

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 19mm. It can be bridged internally and its colour is white.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy