Phoenix Contact Distribution Block, 6 Way, 450V, 17.5A, Blue
- RS Stock No.:
- 201-5625
- Distrelec Article No.:
- 304-32-331
- Mfr. Part No.:
- 3002864
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£56.20
(exc. VAT)
£67.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £2.81 | £56.20 |
*price indicative
- RS Stock No.:
- 201-5625
- Distrelec Article No.:
- 304-32-331
- Mfr. Part No.:
- 3002864
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Voltage | 450 V | |
| Current | 17.5 A | |
| Colour | Blue | |
| Connections Per Pole - Line Side | 12 | |
| Connections Per Pole - Load Side | 12 | |
| Height | 17.7 mm | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Length | 21.6 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -60 °C | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Width | 24.9 mm | |
| Wire Size - Line Side | 14 AWG | |
| Wire Size - Load Side | 14 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Voltage 450 V | ||
Current 17.5 A | ||
Colour Blue | ||
Connections Per Pole - Line Side 12 | ||
Connections Per Pole - Load Side 12 | ||
Height 17.7 mm | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Length 21.6 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -60 °C | ||
Series PTFIX | ||
Standards/Approvals No | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Width 24.9 mm | ||
Wire Size - Line Side 14 AWG | ||
Wire Size - Load Side 14 AWG | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 6 way of connection and its width is 12.5mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Blue