Phoenix Contact Distribution Block, 2 Way, 250V, 15A, Grey
- RS Stock No.:
- 201-5584
- Mfr. Part No.:
- 2903797
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£39.99
(exc. VAT)
£47.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 01 June 2026
- Plus 2 unit(s) shipping from 01 June 2026
- Plus 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.99 |
*price indicative
- RS Stock No.:
- 201-5584
- Mfr. Part No.:
- 2903797
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 15A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 250V | |
| Connections Per Pole - Line Side | 1 | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 14 AWG | |
| Connections Per Pole - Load Side | 1 | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -20°C | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Width | 41.9mm | |
| Maximum Operating Temperature | 50°C | |
| Length | 63mm | |
| Height | 75.8mm | |
| Series | VIP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 15A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 250V | ||
Connections Per Pole - Line Side 1 | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 14 AWG | ||
Connections Per Pole - Load Side 1 | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -20°C | ||
Colour Grey | ||
Standards/Approvals No | ||
Width 41.9mm | ||
Maximum Operating Temperature 50°C | ||
Length 63mm | ||
Height 75.8mm | ||
Series VIP | ||
- COO (Country of Origin):
- US
Phoenix Contact Distribution block, 0.14 to 2.5 mm², 15A Current Rating - 2903797
This VARIOFACE distribution block is designed for effective electrical distribution, featuring a compact size with dimensions of 63mm in length, 41.9mm in width, and 75.8mm in height. Constructed using polyamide, it offers durability and is suitable for use in various environments. The product is capable of accommodating a wire size of 14AWG and fits onto NS35 rails, ensuring easy integration into existing systems.
Features & Benefits
• Designed for 2-way potential distribution
• Supports a maximum current of 15A
• Rated for 250V AC/DC power supply
• Suitable for ambient temperatures from -20 to 50°C
• Push-in connections for simple installation
Applications
• Used for potential distribution in electrical installations
• Suitable for mounting in automation control panels
• Ideal for distribution in mechanical and electrical systems
• Appropriate for applications requiring compact wiring solutions
Is it suitable for outdoor use?
No, it is rated IP20, suitable for indoor environments only.
Can it be mounted in any position?
Yes, it allows for versatile mounting options.
Related links
- Phoenix Contact Distribution Block 250 V Grey
- Phoenix Contact Distribution Block 250 V ac/dc Grey
- Phoenix Contact Distribution Block 250 V Grey
- RS PRO Distribution Block 250 V Black
- Phoenix Contact Distribution Block 24A, Grey
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Grey
