Phoenix Contact Distribution Block, 6 Way, 450V, 17.5A, Orange

Subtotal (1 pack of 20 units)*

£41.90

(exc. VAT)

£50.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£2.095£41.90

*price indicative

RS Stock No.:
201-5484
Mfr. Part No.:
3002792
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

6

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Line Side

18

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Wire Size - Line Side

14 AWG

Connections Per Pole - Load Side

18

Wire Size - Load Side

14 AWG

Termination Type - Load Side

Push-in

Colour

Orange

Width

24.9mm

Series

PTFIX

Standards/Approvals

No

Maximum Operating Temperature

105°C

Length

21.6mm

Height

17.7mm

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 6 way of connection and its width is 12.5mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy