Phoenix Contact Distribution Block, 4 Way, 450V, 17.5A, Green

Subtotal (1 pack of 30 units)*

£37.89

(exc. VAT)

£45.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +£1.263£37.89

*price indicative

RS Stock No.:
201-5205
Distrelec Article No.:
304-32-273
Mfr. Part No.:
1046613
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

4

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Load Side

4

Wire Size - Load Side

14 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

4

Wire Size - Line Side

14 AWG

Colour

Green

Standards/Approvals

No

Height

27.4mm

Series

PTFIX

Length

21.6mm

Maximum Operating Temperature

105°C

Width

31.4mm

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 4 way of connection and its width is 8.3mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links