Phoenix Contact Distribution Block, 32 Way, 250V, 17.5A, Grey

Subtotal (1 pack of 10 units)*

£292.23

(exc. VAT)

£350.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£29.223£292.23

*price indicative

RS Stock No.:
201-5124
Mfr. Part No.:
3270227
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

32

Product Type

Distribution Block

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

250V

Wire Size - Load Side

14 to 26 AWG

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Wire Size - Line Side

14/26 AWG

Minimum Operating Temperature

-60°C

Colour

Grey

Series

PTFIX

Length

28.6mm

Height

22.7mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

16mm

The Phoenix contact potential distributors for marking functional earth ground are of dimensions width: 8.3 mm, length: 100 mm.

Nom. Voltage 250 V

Nom. Current 17.5 A

Push-in connection method

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy