Phoenix Contact Distribution Block, 12 Way, 500V, 17.5A, White

Stock information currently inaccessible
RS Stock No.:
201-4832
Mfr. Part No.:
3002941
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

12

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

18

Connections Per Pole - Line Side

18

Wire Size - Line Side

14 AWG

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Wire Size - Load Side

14 AWG

Colour

White

Width

24.9mm

Standards/Approvals

No

Length

21.6mm

Height

18.7mm

Maximum Operating Temperature

105°C

Series

PTFIX

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 24.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy