Phoenix Contact Distribution Block, 6 Way, 450V, 17.5A, Black

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£51.94

(exc. VAT)

£62.33

(inc. VAT)

RS Stock No.:
201-4822
Distrelec Article No.:
304-32-333
Mfr. Part No.:
3002893
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

6

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

18

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Load Side

14 AWG

Connections Per Pole - Load Side

18

Colour

Black

Series

PTFIX

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

24.9mm

Height

18.7mm

Length

21.6mm

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 6 way of connection and its width is 12.5mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy