Phoenix Contact Distribution Block, 12 Way, 450V, 17.5A, Green
- RS Stock No.:
- 201-4819
- Mfr. Part No.:
- 3002884
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£95.56
(exc. VAT)
£114.67
(inc. VAT)
- RS Stock No.:
- 201-4819
- Mfr. Part No.:
- 3002884
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 18 | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 18 | |
| Wire Size - Line Side | 14 AWG | |
| Colour | Green | |
| Height | 18.7mm | |
| Maximum Operating Temperature | 105°C | |
| Width | 24.9mm | |
| Series | PTFIX | |
| Length | 21.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 18 | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 18 | ||
Wire Size - Line Side 14 AWG | ||
Colour Green | ||
Height 18.7mm | ||
Maximum Operating Temperature 105°C | ||
Width 24.9mm | ||
Series PTFIX | ||
Length 21.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 12 way of connection, its height is 18.7mm and width is 24.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

