Phoenix Contact Distribution Block, 19 Way, 450V, 24A, Black

Stock information currently inaccessible
RS Stock No.:
201-4777
Mfr. Part No.:
3273518
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

19

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Wire Size - Load Side

26 to 12 AWG

Connections Per Pole - Line Side

19

Wire Size - Line Side

26 to 12 AWG

Connections Per Pole - Load Side

19

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Colour

Black

Width

28.6mm

Series

PTFIX

Standards/Approvals

No

Maximum Operating Temperature

105°C

Length

28.6mm

Height

22.7mm

COO (Country of Origin):
PL
The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy