Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Brown
- RS Stock No.:
- 201-4339
- Mfr. Part No.:
- 3273252
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£61.264
(exc. VAT)
£73.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | £7.658 | £61.26 |
*price indicative
- RS Stock No.:
- 201-4339
- Mfr. Part No.:
- 3273252
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 19 | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 12 AWG | |
| Connections Per Pole - Load Side | 19 | |
| Wire Size - Line Side | 12 AWG | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Series | PTFIX | |
| Width | 16mm | |
| Height | 22.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 19 | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 12 AWG | ||
Connections Per Pole - Load Side 19 | ||
Wire Size - Line Side 12 AWG | ||
Colour Brown | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
Series PTFIX | ||
Width 16mm | ||
Height 22.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 56.5mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Blue
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 690 V Black
- Phoenix Contact Distribution Block 690 V Black, Yellow
- Phoenix Contact Distribution Block 690 V Red
