Phoenix Contact Distribution Block, 19 Way, 450V, 57A, Red
- RS Stock No.:
- 187-9909
- Distrelec Article No.:
- 304-29-371
- Mfr. Part No.:
- 3273378
- Brand:
- Phoenix Contact
Subtotal (1 bag of 8 units)*
£55.06
(exc. VAT)
£66.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £55.06 | £6.883 |
*price indicative
- RS Stock No.:
- 187-9909
- Distrelec Article No.:
- 304-29-371
- Mfr. Part No.:
- 3273378
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Product Type | Distribution Block | |
| Current | 57A | |
| Housing Material | Polyamide | |
| Voltage | 450V | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Load Side | 0.5 to 10 mm² | |
| Minimum Operating Temperature | 105°C | |
| Colour | Red | |
| Width | 56.45mm | |
| Length | 28.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | -60°C | |
| Height | 21.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Product Type Distribution Block | ||
Current 57A | ||
Housing Material Polyamide | ||
Voltage 450V | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Wire Size - Load Side 0.5 to 10 mm² | ||
Minimum Operating Temperature 105°C | ||
Colour Red | ||
Width 56.45mm | ||
Length 28.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature -60°C | ||
Height 21.7mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Red Distribution Block, 19-Way, 57A - PTFIX 6/18X2.5 RD - 3273378
Choose this 19-way distribution block from Phoenix Contact to simplify load management needs in commercial and industrial settings. It's typically used to organise wiring and save space in control cabinets while creating multiple branch circuits.
The unit features terminals with push-in direct technology, so you can just unpack and connect. This ensures quick and easy installation without the need for special tools. The terminals are colour-coded so you can be confident of error-free installation and the block snaps onto the standard DIN rail mounts typically used in control units.
This terminal block has been rigorously tested for oscillation and broadband noise to ensure the smooth transmission of signals. It's also been designed to guarantee finger and back of the hand protection, for device and operator safety.
• Accommodates both solid and flexible wires in a wide range of sizes
• Blocks can be bridged via the conductor shaft using standard accessories
• Voltage rating of 450 V
• Compact size
• Transverse mounting
• Dimensions of 28.6 (L) x 56.45 x (W) x 21.7 mm (H)
Related links
- Phoenix Contact Distribution Block 450 V Red
- Phoenix Contact Distribution Block 450 V Red
- Phoenix Contact Distribution Block 450 V Red
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V Green, Yellow
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Blue
