Phoenix Contact Distribution Block, 16 Way, 250V, 37A, Grey, Red

Subtotal (1 bag of 5 units)*

£75.38

(exc. VAT)

£90.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£75.38£15.076

*price indicative

RS Stock No.:
187-9901
Distrelec Article No.:
303-96-924
Mfr. Part No.:
3270222
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

16

Current

37A

Housing Material

Polyamide

Voltage

250V

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Wire Size - Load Side

0.14-2.5 mm²

Minimum Operating Temperature

-60°C

Colour

Grey, Red

Series

PTRVB 4-PV

Width

8.3mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Length

63.6mm

Height

54mm

COO (Country of Origin):
PL

Phoenix Contact Distribution Block, 4kV Rated Surge Voltage, Push-In Connection Method - PTRVB 4-PV /RD - 3270222


Allocate power from a single input to different components on your industrial equipment with this distribution block from Phoenix Contact. By using the unit, you can energise up to 16 devices at the same time, reducing the wiring needs of your setup. Its polyamide housing provides reliable protection from impact and abrasion, making it suitable for use in harsh environments. This material also serves as insulation to protect you from electric shocks and enhance workplace safety.

The distribution block has a maximum current rating of 37A, which means it can handle high current loads. With a 250V voltage rating, it's a practical choice for low-voltage applications. It can accommodate cable sizes from 26 to 14AWG, making it a versatile power solution. Thanks to push-in terminals, you don't need any tools to make reliable cable connections. You'll find devices like this one used in robotics and automation applications.

Features & Benefits


• Rated surge voltage of 4kV to handle sudden voltage spikes without suffering damage

• Broad operating temperature rating of -60°C to +105°C for use in demanding conditions

• Conforms to IEC 60947-7-1 standards for industrial use of terminal blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy