Phoenix Contact Distribution Block, 19 Way, 500V, 41A, Grey
- RS Stock No.:
- 136-3239
- Mfr. Part No.:
- 3273504
- Brand:
- Phoenix Contact
Subtotal (1 box of 8 units)*
£58.56
(exc. VAT)
£70.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £58.56 | £7.32 |
*price indicative
- RS Stock No.:
- 136-3239
- Mfr. Part No.:
- 3273504
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 19 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Wire Size - Load Side | 26 AWG | |
| Wire Size - Line Side | 26 AWG | |
| Minimum Operating Temperature | -35°C | |
| Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.2mm | |
| Height | 21.2mm | |
| Series | PTFIX | |
| Width | 56mm | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 19 | ||
Current 41A | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Wire Size - Load Side 26 AWG | ||
Wire Size - Line Side 26 AWG | ||
Minimum Operating Temperature -35°C | ||
Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Length 28.2mm | ||
Height 21.2mm | ||
Series PTFIX | ||
Width 56mm | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- PL
Phoenix Contact Grey Distribution Block, 19-Way, 24 A - PTFIX 6/18X2.5-G GY - 3273504
Looking for a simple, robust way to split power into branch circuits? Choose this Phoenix Contact distribution block. It has 19 output terminals, giving you a wide variety of possible connections and configurations.
Installation is quick and easy thanks to the simple push-in termination technology. This reduces the required insertion force and allows you to plug in your output conductors without any tools, so you can use it straight out of the box.
This component has a Durable polyamide (PA) housing that insulates and protects it from heat and short-circuits, increasing safety. The Compact design makes it suitable for use in small spaces and provides flexible mounting options to fit your specific panel set-up.
• Current rating of 24 A, 41 A at 6 mm²
• Voltage rating of 500 V
• Dimensions of 56 (W), 28.2 (L) and 21.2 mm (H)
• Cable CSA (cross-sectional area) of 0.14 to 4 mm²
• Not fused
• Wire size range of 26 to 12 AWG (American wire gauge)
• Complies with IEC 60947-7-1/IEC 60998-1 standards, ensuring a safe and reliable component
• Underwriters Laboratories (UL) 94 flammability rating V0 meaning flame goes out after 10 seconds
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² Terminal point
Number of Terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 690 V Blue
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 500 V White
- Phoenix Contact Distribution Block 500 V Brown
