Phoenix Contact PTFIX Series Distribution Block, 18-Way, 24A
- RS Stock No.:
- 136-3233
- Distrelec Article No.:
- 304-30-777
- Mfr. Part No.:
- 3273044
- Brand:
- Phoenix Contact
Subtotal (1 box of 8 units)*
£53.47
(exc. VAT)
£64.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £53.47 | £6.684 |
*price indicative
- RS Stock No.:
- 136-3233
- Distrelec Article No.:
- 304-30-777
- Mfr. Part No.:
- 3273044
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 24A | |
| Voltage | 500V | |
| Series | PTFIX | |
| Colour | Grey | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 24A | ||
Voltage 500V | ||
Series PTFIX | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- PL
Phoenix Contact Grey Distribution Block, 18-Way, 24 A - PTFIX 18X2,5-NS35 GY - 3273044
Divide an electrical feed into subsidiary circuits using this distribution Block from Phoenix Contact. It's an expandable component that features 18 output channels, which can be bridged easily via its conductor shaft to increase the number of outputs. As its housing is MADE of a thermoplastic material, it's insulated to protect you and your equipment from electrical short circuits.
The unit has push-in terminals that enable direct conductor connection, so you can plug your solid and stranded conductors in without the need for any specialist tools. Thanks to its voltage rating of 500 V and its current rating of 24 A, this device is Ideal for high-power industrial applications.
A Compact design means you can use this Block in tight spaces, and you can also mount it on a DIN rail. You'll find units like this one in common domestic and industrial applications.
• Cable cross-sectional area (CSA) of 0.14 to 4 mm²
• Grey colour
• Not fused
• Wire size of 26 to 12 AWG (American wire gauge)
• Dimensions of 28.6 (W), 58.1 (L) and 28.7 mm (H)
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² Terminal point
Number of Terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
