Phoenix Contact Distribution Block, 12 Way, 500V, 24A, Grey
- RS Stock No.:
- 136-3232
- Distrelec Article No.:
- 304-37-408
- Mfr. Part No.:
- 3273022
- Brand:
- Phoenix Contact
Subtotal (1 box of 8 units)*
£37.69
(exc. VAT)
£45.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 11 unit(s) shipping from 06 April 2026
- Plus 1 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £37.69 | £4.711 |
*price indicative
- RS Stock No.:
- 136-3232
- Distrelec Article No.:
- 304-37-408
- Mfr. Part No.:
- 3273022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Wire Size - Load Side | 26 AWG | |
| Wire Size - Line Side | 26 AWG | |
| Minimum Operating Temperature | -60°C | |
| Colour | Grey | |
| Series | PTFIX | |
| Height | 28.7mm | |
| Length | 58.1mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Width | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Wire Size - Load Side 26 AWG | ||
Wire Size - Line Side 26 AWG | ||
Minimum Operating Temperature -60°C | ||
Colour Grey | ||
Series PTFIX | ||
Height 28.7mm | ||
Length 58.1mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
Width 28.6mm | ||
- COO (Country of Origin):
- PL
Phoenix Contact Grey Distribution Block, 12-Way, 24 A - PTFIX 12X2,5-NS35 GY - 3273022
Looking for a convenient way to distribute an electrical network from a single power source to several devices in your circuit? This 12-way distribution Block from Phoenix Contact reduces the number of wires in your electrical panel, saving time and effort during installation. It has simple-to-use push-in connectors, which means you can easily plug in the wires to the terminals without the need for special tools.
This component has a Compact design, so you can use it effectively, even where space is tight. Thanks to its voltage rating of 500 V, it's suitable for heavy-duty electrical applications. It also allows you to bridge the Blocks with one another via the conductor shaft to increase the number of outputs from the same input source. This distribution Block is suitable for maximising electrical circuit space in a wide range of industrial and commercial applications.
• Designed for cables with cross-sectional area (CSA) of 0.14 to 4 mm²
• Grey colour
• Current rating of 24 A
• Not fused
• Wire size of 26 to 12 AWG (American wire gauge)
• Dimensions of 28.6 (W), 58.1 (L) and 28.7 mm (H)
PTFIX Distribution Blocks
Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.
Features and Benefits
Push in connection
Voltage: 500 V
Current: 24 A
Variants in 1.5 mm² and 2.5 mm²
2.5 mm² power blocks with additional 6 mm² Terminal point
Number of Terminal points: 6, 12 and 18
Can be bridged and aligned with standard plug-in bridges
Testing option for all common test probes
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Grey
- Phoenix Contact Distribution Block 500 V Blue
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 500 V Brown
- Phoenix Contact Distribution Block 500 V Grey
