Phoenix Contact PTFIX Series Distribution Block, 12-Way, 24A

Subtotal (1 box of 8 units)*

£33.44

(exc. VAT)

£40.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 15 June 2026
  • Plus 8 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£33.44£4.18

*price indicative

RS Stock No.:
136-3226
Distrelec Article No.:
304-30-779
Mfr. Part No.:
3273286
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

12

Current

24A

Voltage

500V

Colour

Grey

Series

PTFIX

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA

COO (Country of Origin):
PL

Phoenix Contact Grey Distribution Block, 12-Way, 24 A - PTFIX 12X2.5 GY - 3273286


Make the most of panel space in your industrial electrical units with this 12-way distribution Block from Phoenix Contact. It's designed to make delivering power to branch circuits from the source simple.

The polyamide (PA) construction of this device ensures it can withstand the challenges of demanding industrial environments. It's designed to accept a wide range of solid and flexible wires, so you can quickly make secure connections. The push-in direct connection technology in each Terminal means installation is fast and simple, as all you need to do is unpack and connect.

To mount this unit, simply snap it onto a DIN rail adapter. Distribution blocks like this one are a popular choice in LED (light-emitting diode) outdoor and street lighting, electrical machines and refrigeration control.

• Can be bridged and aligned with standard plug-in bridges
• Wire sizes of 26 and 12 AWG (American wire gauge)
• Compact size
• Transverse mounting
• Grey in colour
• Current rating of 24 A
• Voltage rating of 500 V
• Not fused
• 12 ways


PTFIX Distribution Blocks


Phoenix Contact PTFIX series distribution blocks with push in connection offer a flexible distribution solution with different numbers of positions and mounting options. They can be used straight away and expanded as needed. Simply unpack, connect, and you are done.

Features and Benefits


Push in connection

Voltage: 500 V

Current: 24 A

Variants in 1.5 mm² and 2.5 mm²

2.5 mm² power blocks with additional 6 mm² Terminal point

Number of Terminal points: 6, 12 and 18

Can be bridged and aligned with standard plug-in bridges

Testing option for all common test probes

Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy