Ansell Clear Vinyl Disposable Gloves, Size 9.5, XL, 100 per Pack
- RS Stock No.:
- 323-9885
- Mfr. Part No.:
- 34-500/09
- Brand:
- Ansell
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 323-9885
- Mfr. Part No.:
- 34-500/09
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9.5, XL | |
| Glove Material | Vinyl | |
| Colour | Clear | |
| Number of Gloves | 100 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9.5, XL | ||
Glove Material Vinyl | ||
Colour Clear | ||
Number of Gloves 100 | ||
RoHS Status: Not Applicable
