Omron 8 Way Surface Mount DIP Switch 8P

Bulk discount available

Subtotal (1 unit)*

£3.32

(exc. VAT)

£3.98

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 159 left, ready to ship
  • Final 450 unit(s) shipping from 11 November 2025
Units
Per unit
1 - 49£3.32
50 - 99£3.19
100 - 249£3.09
250 - 499£2.96
500 +£2.87

*price indicative

Packaging Options:
RS Stock No.:
686-6897
Mfr. Part No.:
A6H-8101
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

8

Mounting Type

Surface Mount

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

300V ac

Ultra Low Profile Half Pitch Switches


A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.

Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links