Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 682-1014
- Mfr. Part No.:
- A6S-5104-H
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Positions | 5 | |
Mounting Type | Surface Mount | |
Contact Configuration | 5P | |
Contact Material | Gold Plated | |
Package Style | DIP | |
Actuator Type | Slide | |
Contact Current Rating | 25 mA@ 24 V dc | |
Mechanical Life | 1000Operations | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +70°C | |
Dielectric Strength | 500V ac | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Positions 5 | ||
Mounting Type Surface Mount | ||
Contact Configuration 5P | ||
Contact Material Gold Plated | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Dielectric Strength 500V ac | ||
- COO (Country of Origin):
- CN
Slide Switch
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- Omron 5 Way Surface Mount DIP Switch 5P
- Omron 5 Way Through Hole DIP Switch 5P
- Omron 5 Way Through Hole DIP Switch 5P IP40
- Omron 10 Way Surface Mount DIP Switch 10P
- Omron 9 Way Surface Mount DIP Switch 9P
- Omron 3 Way Surface Mount DIP Switch 3PST
- Omron 6 Way Surface Mount DIP Switch 6P
- Omron 8 Way Surface Mount DIP Switch 8P