Omron 8 Way Surface Mount DIP Switch 8P

Bulk discount available

Subtotal (1 unit)*

£3.45

(exc. VAT)

£4.14

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 46 left, ready to ship
  • Plus 5 left, ready to ship from another location
  • Final 394 unit(s) shipping from 11 November 2025
Units
Per unit
1 - 49£3.45
50 - 99£3.32
100 - 249£3.19
250 - 499£3.07
500 +£2.97

*price indicative

Packaging Options:
RS Stock No.:
616-0855
Mfr. Part No.:
A6H-8102
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

8

Mounting Type

Surface Mount

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

300V ac

COO (Country of Origin):
CN

Ultra Low Profile Half Pitch Switches


A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.

Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links