Bulk discount available
Subtotal (1 unit)*
£2.31
(exc. VAT)
£2.77
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 9 left, ready to ship
 - Plus 3 left, ready to ship from another location
 - Final 47 unit(s) shipping from 11 November 2025
 
Units  | Per unit  | 
|---|---|
| 1 - 49 | £2.31 | 
| 50 - 99 | £2.23 | 
| 100 - 249 | £2.13 | 
| 250 - 499 | £2.06 | 
| 500 + | £1.99 | 
*price indicative
- RS Stock No.:
 - 616-0849
 - Mfr. Part No.:
 - A6H-4102
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Number of Positions | 4 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 4PST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 1000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Dielectric Strength | 300V ac | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Number of Positions 4  | ||
Mounting Type Surface Mount  | ||
Contact Configuration 4PST  | ||
Package Style DIP  | ||
Actuator Type Slide  | ||
Contact Current Rating 25 mA@ 24 V dc  | ||
Mechanical Life 1000Operations  | ||
Maximum Operating Temperature +70°C  | ||
Minimum Operating Temperature -20°C  | ||
Operating Temperature Range -20 → +70°C  | ||
Dielectric Strength 300V ac  | ||
Ultra Low Profile Half Pitch Switches
A range of half pitch surface mount DIL switches.  Being half pitch this reduces the mounting space by 63%.
Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant
Dual-In-Line Switches
Sub-miniature switches in a  choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Related links
- Omron 4 Way Through Hole DIP Switch 4PST
 - Omron 4 Way Surface Mount DIP Switch 4PST
 - Omron 4 Way PCB DIP Switch SPST IP40
 - Omron 4 Way Surface Mount DIP Switch SPST, IP40
 - TE Connectivity 4 Way Surface Mount DIP Switch 4PST
 - APEM 4 Way Surface Mount DIP Switch 4PST Top Side Lever Actuator
 - APEM 4 Way Surface Mount DIP Switch 4PST, Raised Actuator
 - APEM 4 Way Surface Mount DIP Switch 4PST Top Side Lever Actuator
 
