Omron 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator, IP40

Bulk discount available

Subtotal (1 tube of 60 units)*

£41.52

(exc. VAT)

£49.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
60 - 60£0.692£41.52
120 - 180£0.66£39.60
240 +£0.629£37.74

*price indicative

RS Stock No.:
254-3083
Mfr. Part No.:
A6SN-2104
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Au plated

Contact Configuration

SPST

Actuator Type

Raised Actuator

Contact Current Rating

25 mA

IP Rating

IP40

COO (Country of Origin):
CN
The Omron slide dip switch is surface-mounting slide dip switches wIth high contact reliabilIty. Knife-edge structure wIth high contact pressure mechanism assures high reliabilIty. It is washable , wIthout seal tape available.

Ambient operating temperature -30 to +85 °C at 60% maximum (with no icing or condensation)
Ambient operating humidity 35% to 95% (at +5 to +35 °C)
Insulation resistance 100 MΩ min
Contact resistance (initial value) 200 mΩ max
Degree of protection IEC IP40
Operating force 0.98 to 7.9 N {100 to 806 gf}


Related links