Omron 1 Way Through Hole DIP Switch SPST, IP40
- RS Stock No.:
- 205-1868
- Mfr. Part No.:
- A6TN-1104
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.13
(exc. VAT)
£6.155
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | £1.026 | £5.13 |
| 15 - 25 | £0.924 | £4.62 |
| 30 - 45 | £0.84 | £4.20 |
| 50 + | £0.772 | £3.86 |
*price indicative
- RS Stock No.:
- 205-1868
- Mfr. Part No.:
- A6TN-1104
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 1 | |
| Mounting Type | Through Hole | |
| Contact Material | Copper-Beryllium Alloys, Gold Plating | |
| Contact Configuration | SPST | |
| Actuator Type | Slide | |
| Contact Current Rating | 25mA | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 1 | ||
Mounting Type Through Hole | ||
Contact Material Copper-Beryllium Alloys, Gold Plating | ||
Contact Configuration SPST | ||
Actuator Type Slide | ||
Contact Current Rating 25mA | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- CN
The Omron Electronic Components slide DIP switch through hole mounting slide with high contact reliability. It has Knife edge structure with high contact pressure mechanism assures high reliability.
Washable
-30 to +85°C operating temperature
IEC IP40 degree of protection
490m/s2 min shock resistance
-30 to +85°C operating temperature
IEC IP40 degree of protection
490m/s2 min shock resistance
Related links
- Omron 1 Way Through Hole DIP Switch SPST, IP40
- Omron 1 Way Surface Mount DIP Switch SPST, IP40
- Omron 1 Way Through Hole DIP Switch SPST
- Omron 2 Way Surface Mount DIP Switch SPST, IP40
- Omron 4 Way Surface Mount DIP Switch SPST, IP40
- Omron 1 Way Surface Mount DIP Switch SPST IP40
- Omron 4 Way Through Hole DIP Switch SPST IP40
- Omron 1 Way Surface Mount DIP Switch SPST
