Omron 1 Way Surface Mount DIP Switch SPST, IP40
- RS Stock No.:
- 205-1865
- Mfr. Part No.:
- A6SN-1104
- Brand:
- Omron
Bulk discount available
Subtotal (1 tube of 100 units)*
£116.00
(exc. VAT)
£139.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 31 July 2026
- Plus 999,999,800 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
100 - 400 | £1.16 | £116.00 |
500 - 900 | £1.031 | £103.10 |
1000 - 1400 | £0.928 | £92.80 |
1500 - 1900 | £0.843 | £84.30 |
2000 + | £0.774 | £77.40 |
*price indicative
- RS Stock No.:
- 205-1865
- Mfr. Part No.:
- A6SN-1104
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Contact Material | Copper-Beryllium Alloys, Gold Plating | |
Contact Configuration | SPST | |
Actuator Type | Slide | |
Contact Current Rating | 25mA | |
IP Rating | IP40 | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Positions 1 | ||
Mounting Type Surface Mount | ||
Contact Material Copper-Beryllium Alloys, Gold Plating | ||
Contact Configuration SPST | ||
Actuator Type Slide | ||
Contact Current Rating 25mA | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- CN
The Omron Electronic Components slide DIP switch with surface mounting and high contact reliability. It has Knife edge structure with high contact pressure mechanism assures high reliability.
Washable
IEC IP40 degree of protection
490m/s2 min shock resistance
IEC IP40 degree of protection
490m/s2 min shock resistance
Related links
- Omron 1 Way Surface Mount DIP Switch SPST, IP40
- Omron 1 Way Through Hole DIP Switch SPST, IP40
- Omron 1 Way Surface Mount DIP Switch SPST IP40
- Omron 1 Way Through Hole DIP Switch SPST
- Omron 1 Way Surface Mount DIP Switch SPST IP40
- Omron 1 Way Surface Mount DIP Switch SPST
- Omron 2 Way Surface Mount DIP Switch SPST IP40
- Omron 2 Way Surface Mount DIP Switch SPST, IP40