Omron 1 Way Surface Mount DIP Switch SPST, Flat Actuator, IP00

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-8254
Mfr. Part No.:
B3FS-1012P
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

1

Mounting Type

Surface Mount

Contact Material

Silver

Contact Configuration

SPST

Package Style

SMT

Actuator Type

Flat

Contact Current Rating

1 → 50 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

IP Rating

IP00

Voltage Rating

3 → 24V dc

Dielectric Strength

250V ac

COO (Country of Origin):
CN
6 x 6-mm Surface-mounting Switches for High-density Mounting. Available on Embossed Tape

Provide a sharp click and high durability.
Tape packing style also available.
B32-series Key Tops mount to models with projected plungers