Omron 8 Way Through Hole DIP Switch 8P, Piano Actuator, IP40
- RS Stock No.:
- 174-8180
- Mfr. Part No.:
- A6FR-8104
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.647
(exc. VAT)
£1.976
(inc. VAT)
- RS Stock No.:
- 174-8180
- Mfr. Part No.:
- A6FR-8104
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Contact Configuration | 8P | |
Package Style | DIP | |
Actuator Type | Piano | |
Contact Current Rating | 25 mA | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +70°C | |
IP Rating | IP40 | |
Voltage Rating | 24V dc | |
Dielectric Strength | 500V ac | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Configuration 8P | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
IP Rating IP40 | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V ac | ||
- COO (Country of Origin):
- CN
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Related links
- Omron 8 Way Through Hole DIP Switch 8P IP40
- Omron 8 Way Through Hole DIP Switch 8P
- Omron 7 Way Through Hole DIP Switch 7P IP40
- Omron 5 Way Through Hole DIP Switch 5P IP40
- Omron 6 Way Through Hole DIP Switch 6P IP40
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Omron 10 Way Through Hole DIP Switch 10P IP40
- Omron 9 Way Through Hole DIP Switch 9P IP40