Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator, IP40

Discontinued
RS Stock No.:
174-8171
Mfr. Part No.:
A6FR-4101
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

4PST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

25 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

IP Rating

IP40

Voltage Rating

24V dc

Dielectric Strength

500V ac

COO (Country of Origin):
CN
Box type Through-hole Mounting Piano DIP Switches

Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.

Related links