- RS Stock No.:
- 174-8170
- Mfr. Part No.:
- A6FR-3104
- Brand:
- Omron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 50)
£1.374
(exc. VAT)
£1.649
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £1.374 | £68.70 |
*price indicative |
- RS Stock No.:
- 174-8170
- Mfr. Part No.:
- A6FR-3104
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Mounting Type | Through Hole |
Contact Configuration | 3PST |
Package Style | DIP |
Actuator Type | Piano |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
IP Rating | IP40 |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |
Related links
- Omron 3 Way Through Hole DIP Switch 3PST
- Omron 8 Way Through Hole DIP Switch 8P IP40
- Omron 9 Way Through Hole DIP Switch 9P IP40
- Omron 2 Way Through Hole DIP Switch DPST IP40
- Omron 5 Way Through Hole DIP Switch 5P IP40
- Omron 7 Way Through Hole DIP Switch 7P IP40
- Omron 10 Way Through Hole DIP Switch 10P IP40
- Omron 6 Way Through Hole DIP Switch 6P IP40