Omron 8 Way Surface Mount DIP Switch 8P

Subtotal (1 pack of 5 units)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 480 left, ready to ship
  • Final 1,065 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
5 +£0.698£3.49

*price indicative

RS Stock No.:
534-764
Mfr. Part No.:
A6S-8104-H
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

COO (Country of Origin):
CN

Slide Switch


Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Related links