Omron Steel Perforated DIN Rail, 1 m x 35mm x 16 mm

Subtotal (1 unit)*

£24.49

(exc. VAT)

£29.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£24.49

*price indicative

RS Stock No.:
827-8406
Mfr. Part No.:
PFP-100N2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

DIN Rail

Length

1m

Width

35mm

Height

16mm

DIN Rail Type

Perforated

Material

Steel

For Use With

Deep Top Hat

Slotted/Unslotted

Slotted

Standards/Approvals

No

RoHS Status: Not Applicable

Omron DIN Rail, 1m Length, 35mm Width - PFP-100N2


This DIN rail is a robust mounting solution specifically designed to facilitate the secure mounting of various electrical components. Constructed from steel, its perforated design optimises versatility and functionality in automation and industrial settings. With a standard length of 1m, a width of 35mm, and a height of 16mm, it offers the perfect fit for deep top hat systems, ensuring compatibility with a wide range of devices.

Features & Benefits


• Perforated style enhances adaptability for wiring and mounting

• Designed for deep top hat systems, ensuring secure connections

• Compact dimensions allow for space-efficient installation

• Facilitates easy access for maintenance or component changes

• Suitable for various electrical DIN rail solutions

Applications


• Ideal for mounting control panels in automation systems

• Used for securing electronic components within electrical cabinets

• Suitable for establishing modular wiring configurations

• Effective in the assembly of industrial machinery and equipment

• Provides support in setup for distributed control systems

How does the perforated design improve functionality in installations?


The perforated design provides enhanced cable management and airflow, allowing for better organisation and cooling during operation. It also permits easy modification, making it adaptable to varying installation needs.

What materials are used in the frame, and how do they enhance performance?


Constructed from steel, the frame ensures long-lasting durability and strength, making it suitable for demanding applications while maintaining structural integrity over time.

What kind of electrical components can be installed on this DIN rail?


It can support a wide variety of components, including relays, circuit breakers, and terminal blocks, allowing for comprehensive electrical installations and efficient system setups.

Related links