Omron Anodised Aluminium Perforated DIN Rail, 1 m x 35mm x 7.3 mm
- RS Stock No.:
- 827-8403
- Mfr. Part No.:
- PFP-100N
- Brand:
- Omron
Subtotal (1 unit)*
£16.40
(exc. VAT)
£19.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 138 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.40 |
*price indicative
- RS Stock No.:
- 827-8403
- Mfr. Part No.:
- PFP-100N
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | DIN Rail | |
| Length | 1m | |
| Width | 35mm | |
| Height | 7.3mm | |
| DIN Rail Type | Perforated | |
| Material | Anodised Aluminium | |
| For Use With | Top Hat | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type DIN Rail | ||
Length 1m | ||
Width 35mm | ||
Height 7.3mm | ||
DIN Rail Type Perforated | ||
Material Anodised Aluminium | ||
For Use With Top Hat | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Omron DIN Rail, Perforated DIN Rail, Anodized Aluminium - PFP-100N
This Omron DIN rail, with a height of 7.3 mm and a length of 1 m, is designed for consolidating the mounting of controls for orderly cabinet installations. The rail is made of rugged anodised aluminium, ensuring durability and reliability in various applications.
Features & Benefits
• Compatible with Top Hat DIN rails
• Perforated design for easy mounting of various Omron sockets, relays, terminal blocks, controllers, amplifiers, and power supplies
• Made of high-quality anodised aluminium for added strength and longevity
• Dimensions of 7.3mm height, 35mm width, and 1m length provide flexibility in installation
• Suitable for high-traffic environments due to its sturdy construction
Applications
• Ideal for mounting controls in electrical cabinets
• Can be used in industrial automation applications to organise components effectively
Can it be used with other brands or is it Omron-specific?
This DIN rail is designed to work seamlessly with a variety of Omron components for optimal performance.
Will it withstand harsh environmental conditions?
The anodised aluminium construction of this DIN rail ensures resistance to corrosion and environmental factors, making it suitable for various applications.
Is it compatible with different DIN rail types?
The perforated design of this rail allows for compatibility with various DIN rail types, offering versatility in installation options.
Related links
- Omron Aluminium Perforated DIN Rail, 500 mm x 7.3 mm x 35 mm
- Omron Steel Perforated DIN Rail, 1 m x 35 mm x 16 mm
- ABB Aluminium Perforated DIN Rail, 210 mm x 210 mm x 35 mm
- Phoenix Contact Aluminium Perforated DIN Rail, 2000 mm x 35 mm x 8 mm
- Allen Bradley Perforated DIN Rail, 1 m x 35 mm x 71 mm
- Allen Bradley Perforated DIN Rail, 1 m x 35 mm x 15 mm
- Altech Steel Perforated DIN Rail, 1 m x 35 mm x 7.5 mm
- Allen Bradley Perforated DIN Rail, 1 m x 35 mm x 8 mm
