Phoenix Contact Steel Perforated DIN Rail, 2 m x 15mm x 5 mm
- RS Stock No.:
- 803-9615
- Distrelec Article No.:
- 148-08-909
- Mfr. Part No.:
- 1401682
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.23
(exc. VAT)
£11.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 71 unit(s) ready to ship
- Plus 69 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.23 |
*price indicative
- RS Stock No.:
- 803-9615
- Distrelec Article No.:
- 148-08-909
- Mfr. Part No.:
- 1401682
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 15mm | |
| Height | 5mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | Mini Top Hat | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 15mm | ||
Height 5mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With Mini Top Hat | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact DIN Rail, Galvanised Steel, 20mm Hole Spacing - NS 15 PERF 2000MM VPE 10 - 1401682
Want to elevate your project to new heights? Trust the job to this DIN rail from Phoenix Contact. For best use, match it up with the Mini Top Hat range of accessories, such as terminal blocks, fuse holders and relay modules. It comes ready-perforated with small holes that provide multiple attachment points, giving you the flexibility to mount your equipment as needed. Galvanised steel construction protects against corrosion and impact damage, so you can count on this unit to secure your components for the long haul.
The rail has compact dimensions of 5.5 (H) x 15mm (W), so it's suitable for smaller setups. A length of 2m gives you enough reach to suit large-scale operations, so you can depend on it to go the extra mile. You'll find this product used typically in industrial automation, HVAC systems and the renewable energy sector.
Features & Benefits
• Weight of 300g means it's easy to handle during assembly and adds little strain on your system
• Silver colour blends in smoothly with most industrial operations
• Meets the latest ETIM classification for standardised data specifications
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 32 mm x 15 mm
- Phoenix Contact Steel Perforated Barrier Strip DIN Rail, 2 m x 30 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35 mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 15 mm x 5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 15 mm x 5.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35 mm x 15 mm
