Phoenix Contact Steel Slotted DIN Rail, Top Hat Compatible, 2m x 35mm x 7.5mm
- RS Stock No.:
- 803-9595
- Mfr. Part No.:
- 1206418
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 803-9595
- Mfr. Part No.:
- 1206418
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Compatibility | Top Hat | |
| Length | 2m | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Slotted | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Compatibility Top Hat | ||
Length 2m | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Slotted | ||
Material Steel | ||
- COO (Country of Origin):
- DE
